Justrite PVC Spill Containment for Chemical, 299L Capacity
- RS Stock No.:
- 276-8282
- Mfr. Part No.:
- JEN28370YL
- Brand:
- Justrite
Subtotal (1 unit)**
$969.42
(exc. GST)
$1,066.36
(inc. GST)
On back order for despatch 24/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $969.42 |
**price indicative
- RS Stock No.:
- 276-8282
- Mfr. Part No.:
- JEN28370YL
- Brand:
- Justrite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Justrite | |
Capacity | 299L | |
Type | Spill Containment | |
Application | Chemical | |
Material | PVC | |
Select all | ||
---|---|---|
Brand Justrite | ||
Capacity 299L | ||
Type Spill Containment | ||
Application Chemical | ||
Material PVC | ||
Related links
- Justrite PVC Spill Containment for Chemical, 662L Capacity
- Justrite PVC Spill Berm for Spill Control, 2820L Capacity
- Justrite PVC Spill Berm for Spill Control, 1798L Capacity
- Justrite PVC Spill Berm for Spill Control, 19L Capacity
- Justrite PVC Spill Berm for Spill Control, 890L Capacity
- Justrite PVC Spill Berm for Spill Control, 1314L Capacity
- Justrite PVC Spill Berm for Spill Control, 2252L Capacity
- Justrite PVC Spill Berm for Spill Response, 250L Capacity