RS PRO Spill Absorbent RS PRO Drum Topper for Maintenance Use, 5 L Capacity, 5 per Pack
- RS Stock No.:
- 771-6440
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
$140.29
(exc. GST)
$154.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 19 | $140.29 | $28.058 |
| 20 - 39 | $137.61 | $27.522 |
| 40 + | $133.36 | $26.672 |
*price indicative
- RS Stock No.:
- 771-6440
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Absorbent | |
| Sub Type | Drum Topper | |
| Application | Maintenance | |
| Absorbent Capacity | 5L | |
| Quantity Per Package | 5 | |
| Trade Name | RS PRO | |
| Colour | Grey | |
| Length | 560mm | |
| Width | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Absorbent | ||
Sub Type Drum Topper | ||
Application Maintenance | ||
Absorbent Capacity 5L | ||
Quantity Per Package 5 | ||
Trade Name RS PRO | ||
Colour Grey | ||
Length 560mm | ||
Width 50mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Medium weight maintenance drum top cover
Medium weight maintenance drum top cover
Designed to suit standard 205 litre steel drums
Pre-cut holes for access to drum contents
Perfect for keeping the drum top clean
Size: Ø 50 cm
Absorb 1 litres
Related links
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 5 per Pack
- RS PRO Spill Absorbent Spill Aid Granules for Spill Control Use 1 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 5 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Oil Use 5 per Pack
- RS PRO Spill Absorbent RS PRO Boom for Oil Use 5 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Roll for Maintenance Use 1 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pillow for Maintenance Use 8 Per Pack per Pack
