RS PRO Spill Absorbent RS PRO Pillow for Chemical Use, 36 L Capacity, 8 per Pack
- RS Stock No.:
- 771-6430
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save $29.60
View bulk pricing optionsSubtotal (1 box of 8 units)*
$75.49
(exc. GST)
$83.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 19 | $75.49 | $9.436 | - |
| 20 - 99 | $74.01 | $9.251 | $29.60 |
| 100 + | $60.91 | $7.614 | $1,458.00 |
*price indicative
- RS Stock No.:
- 771-6430
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Pillow | |
| Product Type | Spill Absorbent | |
| Application | Chemical | |
| Absorbent Capacity | 36L | |
| Quantity Per Package | 8 | |
| Trade Name | RS PRO | |
| Colour | Yellow | |
| Width | 380mm | |
| Standards/Approvals | No | |
| Length | 230mm | |
| Package Size | 8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Pillow | ||
Product Type Spill Absorbent | ||
Application Chemical | ||
Absorbent Capacity 36L | ||
Quantity Per Package 8 | ||
Trade Name RS PRO | ||
Colour Yellow | ||
Width 380mm | ||
Standards/Approvals No | ||
Length 230mm | ||
Package Size 8 | ||
- COO (Country of Origin):
- GB
Chemical Pillow
Chemical Pillow
High strength spun bond outer skin
Soft for using where space is a limited
Highly absorbent virgin polypropylene fill
Absorbs 4.5 litres
Size: 38 x 23 cm
Related links
- RS PRO Spill Absorbent RS PRO Pillow for Chemical Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pillow for Maintenance Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pillow for Oil Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pillow for Oil Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pillow for Maintenance Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Roll for Chemical Use 1 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Roll for Chemical Use 1 Per Pack per Pack
