RS PRO Spill Absorbent RS PRO Pillow for Maintenance Use, 40 L Capacity, 8 per Pack
- RS Stock No.:
- 771-6428
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save $78.20
View bulk pricing optionsSubtotal (1 box of 8 units)*
$199.59
(exc. GST)
$219.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 19 | $199.59 | $24.949 | - |
| 20 - 99 | $195.68 | $24.46 | $78.20 |
| 100 + | $161.02 | $20.128 | $3,857.00 |
*price indicative
- RS Stock No.:
- 771-6428
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Absorbent | |
| Sub Type | Pillow | |
| Application | Maintenance | |
| Absorbent Capacity | 40L | |
| Quantity Per Package | 8 | |
| Trade Name | RS PRO | |
| Colour | Grey, Black | |
| Standards/Approvals | No | |
| Length | 230mm | |
| Width | 380mm | |
| Package Size | 8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Absorbent | ||
Sub Type Pillow | ||
Application Maintenance | ||
Absorbent Capacity 40L | ||
Quantity Per Package 8 | ||
Trade Name RS PRO | ||
Colour Grey, Black | ||
Standards/Approvals No | ||
Length 230mm | ||
Width 380mm | ||
Package Size 8 | ||
- COO (Country of Origin):
- GB
Maintenance Pillow
Maintenance Pillow
High strength spun bond outer skin
Absorbs more than 4.5 litres
Contains super absorbent fill for excellent fluid retention
Size: 38 x 23 cm
Related links
- RS PRO Spill Absorbent RS PRO Pillow for Maintenance Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 10 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 10 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pillow for Oil Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pillow for Chemical Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pillow for Oil Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 5 per Pack
