RS PRO Spill Absorbent Roll for Chemical Use, 100 L Capacity, 1 per Pack

Subtotal (1 unit)*

$222.50

(exc. GST)

$244.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.50

*price indicative

RS Stock No.:
872-5748
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spill Absorbent

Sub Type

Roll

Application

Chemical

Absorbent Capacity

100L

Quantity Per Package

1

Trade Name

RS PRO

Colour

Yellow

Length

495mm

Standards/Approvals

No

COO (Country of Origin):
GB

Heavy-Duty Chemical Roll


This spill absorbent roll from RS is a heavy-duty roll and absorbs chemical spills – including aggressive chemicals – quickly and effectively. The roll absorbs 100 litres of spilt chemical fluids and features an open back for quick wicking.

Fast-absorbing roll to contain and absorb spills quickly

Roll format and length are perfect for larger chemical spills

Produced in heavyweight cover stock for added strength and integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy