Viso Rubber Speed Bump 500 mm x 500mm x 70 mm 15 km/h Speed Limit

Subtotal (1 unit)*

$215.90

(exc. GST)

$237.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.90

*price indicative

RS Stock No.:
282-4761
Mfr. Part No.:
HD700JA
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Speed Bump

Height

70mm

Width

500mm

Depth

500mm

Speed Limit

15km/h

Material

Rubber

Colour

Yellow

Cable Protection

Yes

Cable Size

40 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Speed bump for truck is a 1 modular heavy duty yellow speed bump of 50 cm, ideal for reducing speed on private property roads. Elements are assembled using dovetail joints. It avoid prolonged contact with hydrocarbons and 2 cable passes of 40mm in diameter.

Reflectors

Cable bridges

Rounded bumps

Supports vehicles up to 50 tons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy