Starrett Carbide Tip Drill Bit 8 mm 13, 210mm Overall
- RS Stock No.:
- 276-8586
- Mfr. Part No.:
- KBPS08C
- Brand:
- Starrett
Subtotal (1 unit)*
$6.75
(exc. GST)
$7.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.75 |
*price indicative
- RS Stock No.:
- 276-8586
- Mfr. Part No.:
- KBPS08C
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | Drill Bit | |
| Overall Length | 210mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 13 | |
| Drilling Length | 210mm | |
| Drill Bit Size | 8mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type Drill Bit | ||
Overall Length 210mm | ||
Shank Type SDS Plus | ||
Number of Pieces 13 | ||
Drilling Length 210mm | ||
Drill Bit Size 8mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DIN 338 | ||
Non Compliant
- COO (Country of Origin):
- CN
SDS PLUS 2 POINTS 8X210MM
The Starrett SDS PLUS 2 Points drill bit has superior strength drill body with specialised heat treatment to withstand the most demanding of applications, high performance carbide tips with a two channel design featuring a unique chip removal or breakage accelerator.
130 degree tip angle
2 cutting edges with 1 centering point
Precision ground carbide tips
- RS Stock No. 2768582
- Mfr. Part No. KBPS06C
Each
$6.55
- RS Stock No. 2768588
- Mfr. Part No. KBPS10C
Each
$6.32
- RS Stock No. 2768585
- Mfr. Part No. KBPS08B
Each
$5.49
- RS Stock No. 2768580
- Mfr. Part No. KBPS065C
Each
$6.79
Related links
- Starrett Carbide Tip Drill Bit 6 mm 13, 210mm Overall
- Starrett Carbide Tip Drill Bit 8 mm 9, 160mm Overall
- Starrett Carbide Tip Drill Bit 7 mm 9, 210mm Overall
- Starrett Carbide Tip Drill Bit 10 mm, 210mm Overall
- Starrett Carbide Tip Drill Bit 6.5 mm, 210mm Overall
- Starrett Carbide Tip Drill Bit 12 mm 13, 460mm Overall
- Starrett Carbide Tip Drill Bit 6 mm, 160mm Overall
- Starrett Carbide Tip Drill Bit 16 mm, 260mm Overall












