Facom HSS Drill Bit, Cylindrical
- RS Stock No.:
- 235-9208
- Mfr. Part No.:
- 229A.ST3
- Brand:
- Facom
Subtotal (1 unit)*
$429.35
(exc. GST)
$472.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.35 |
*price indicative
- RS Stock No.:
- 235-9208
- Mfr. Part No.:
- 229A.ST3
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Drill Diameter | 13 mm, 16 mm, 19 mm, 21 mm, 23 mm, 26 mm, 29 mm, 32 mm, 35 mm, 38 mm, 6 mm, 9 mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Shank Type | Cylindrical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Drill Diameter 13 mm, 16 mm, 19 mm, 21 mm, 23 mm, 26 mm, 29 mm, 32 mm, 35 mm, 38 mm, 6 mm, 9 mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Shank Type Cylindrical | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 229A series is the stepped bit for cylindrical high accuracy drilling in all materials. The cylindrical shank with 3 flats for proper drive, avoiding micro locking. The length of the bit is 100 mm.
HSS steel
Cylindrical shank with 3 flats for proper drive, avoiding micro locking
Laser marking of different diameters in a groove
Related links
- Facom HSS Drill Bit, Cylindrical
- Facom HSS Drill Bit, Cylindrical Shank with 3 Flat
- Facom HSS Drill Bit Parallel, 1
- Facom HSS Drill Bit, 5 mm x 20 mm
- Facom HSS Drill Bit, 3 mm x 14 mm
- Facom HSS Drill Bit, 16 mm x 30.5 mm
- Facom Tungsten Carbide Drill Bit, Cylindrical
- SAM High Speed Steel 6 to 38 mm Step Drill Bit, Cylindrical
