Facom Tungsten Carbide Drill Bit, Cylindrical

Subtotal (1 unit)*

$686.26

(exc. GST)

$754.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$686.26

*price indicative

RS Stock No.:
235-6240
Mfr. Part No.:
VFA.1204
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Drill Bit

Drill Diameter

12 mm

Number of Pieces

1

Material

Tungsten Carbide

Shank Type

Cylindrical

Shank Size

6mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom VFA series filing burrs made of tungsten carbide mill. It has a right hand cut.

Length 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy