Facom HSS Drill Bit, 16 mm x 30.5 mm
- RS Stock No.:
- 235-9204
- Mfr. Part No.:
- 229A.3
- Brand:
- Facom
Subtotal (1 unit)*
$354.72
(exc. GST)
$390.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $354.72 |
*price indicative
- RS Stock No.:
- 235-9204
- Mfr. Part No.:
- 229A.3
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Minimum Head Size | 16mm | |
| Maximum Head Size | 30.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Material HSS | ||
Minimum Head Size 16mm | ||
Maximum Head Size 30.5mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 229A is the boring bits for drilling, deburring, boring thin materials: press sheet, non ferrous metals. The length of the drill bit is the 76 mm and the diameter is 16 - 30.5 mm.
HSS steel
Does not require a tapping hole
Related links
- EXACT HSS Drill Bit, 16 mm x 30.5 mm
- RS PRO HSS Drill Bit, 16 mm x 30.5 mm
- Facom HSS Drill Bit, 5 mm x 20 mm
- Facom HSS Drill Bit, 3 mm x 14 mm
- Tivoly High Speed Steel Drill Bit, 16 mm x 30.5 mm
- Tivoly High Speed Steel Drill Bit, 3 mm x 30.5 mm
- Facom HSS Drill Bit Parallel, 1
- Facom HSS Drill Bit, Cylindrical
