Fortex Tungsten Carbide PCB Drill Bit, 1.4 mm, 3.175mm Diameter
- RS Stock No.:
- 666-5681
- Mfr. Part No.:
- CBD3818/140
- Brand:
- Fortex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $4.85
View bulk pricing optionsSubtotal (1 unit)*
$9.45
(exc. GST)
$10.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.45 | - |
| 5 + | $8.48 | $4.85 |
*price indicative
- RS Stock No.:
- 666-5681
- Mfr. Part No.:
- CBD3818/140
- Brand:
- Fortex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fortex | |
| Product Type | PCB Drill Bit | |
| Shank Diameter | 3.175mm | |
| Material | Tungsten Carbide | |
| PCB Bit Type | Micro Carbide Drill | |
| Bit Diameter | 1.4mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Fortex | ||
Product Type PCB Drill Bit | ||
Shank Diameter 3.175mm | ||
Material Tungsten Carbide | ||
PCB Bit Type Micro Carbide Drill | ||
Bit Diameter 1.4mm | ||
Standards/Approvals DIN 338 | ||
1/8 in. Shank Tungsten Carbide Drills
High grade solid carbide PCB drills, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage. These drill bits are fitted with drill collars for ease of use and identification.
PCB Drilling / Milling tools
- RS Stock No. 7538628
- Mfr. Part No. DU74
Each
$9.92
- RS Stock No. 2156996
- Mfr. Part No. CBD3818/170
Each
$6.15
- RS Stock No. 7538666
- Mfr. Part No. DU74.10
Each (In a Box of 10)
$10.00
- RS Stock No. 2157001
- Mfr. Part No. CBD3818/320
Each
$7.68
Related links
- Fortex Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Solid Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 3.17mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 3.17mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 3.17mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 1mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 3.17mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 3.17mm Diameter







