Facom Tungsten Carbide Drill Bit, Right-Hand Cut
- RS Stock No.:
- 235-6238
- Mfr. Part No.:
- VFA.1200
- Brand:
- Facom
Subtotal (1 unit)*
$412.37
(exc. GST)
$453.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.37 |
*price indicative
- RS Stock No.:
- 235-6238
- Mfr. Part No.:
- VFA.1200
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Drill Bit | |
| Drill Diameter | 12 mm | |
| Number of Pieces | 1 | |
| Material | Tungsten Carbide | |
| Shank Type | Right-Hand Cut | |
| Shank Size | 6mm | |
| Standards/Approvals | FACOM 2020 VFA.1200 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Drill Diameter 12 mm | ||
Number of Pieces 1 | ||
Material Tungsten Carbide | ||
Shank Type Right-Hand Cut | ||
Shank Size 6mm | ||
Standards/Approvals FACOM 2020 VFA.1200 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom VFA series filing burrs made of tungsten carbide mill. It has a right hand cut.
Length 25 mm
Related links
- Facom Tungsten Carbide Drill Bit, Cylindrical
- RS PRO Tungsten Carbide Tipped 32 mm Diameter Drill Bit, 4 Pieces
- RS PRO Tungsten Carbide Tipped 40 mm Diameter Drill Bit 1 Pieces
- Fortex Solid Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- FEIN Tungsten Carbide Tip 16 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 14 mm Cutting Diameter Magnetic Drill Bit