FEIN Tungsten Carbide Tip 16 mm Cutting Diameter Magnetic Drill Bit

Subtotal (1 unit)*

$123.43

(exc. GST)

$135.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.43

*price indicative

RS Stock No.:
126-690
Mfr. Part No.:
63127838004
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Cutter Diameter

16mm

Product Type

Magnetic Drill Bit

Cutting Depth

35mm

Material

Tungsten Carbide Tip

Shank Size

0.75in

RoHS Status: Exempt

COO (Country of Origin):
CN
The FEIN Ultra 35 core bit with a 3/4 in Weldon holder features a TiAlSiN surface coating, providing exceptional cutting performance and efficiency. It is designed with metric dimensions and offers a cutting depth of 35 mm.

Maximum work progress

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy