Starrett Aluminium 6 mm Drill Bit, 1
- RS Stock No.:
- 187-5319
- Mfr. Part No.:
- D0006
- Brand:
- Starrett
Subtotal (1 unit)*
$25.44
(exc. GST)
$27.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 19 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $25.44 |
*price indicative
- RS Stock No.:
- 187-5319
- Mfr. Part No.:
- D0006
- Brand:
- Starrett
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Drill Bit | |
| Drill Diameter | 6 mm | |
| Number of Pieces | 1 | |
| Material | Aluminium | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Drill Bit | ||
Drill Diameter 6 mm | ||
Number of Pieces 1 | ||
Material Aluminium | ||
Finish Bright | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
High performance hole saws for drilling small diameter holes in many non-metallics. These diamond edge hole saws are produced with a uniform coating of synthetic diamond grit bonded to a durable steel platform. Diamond edge saws produce clean, accurate cuts on brick, glass, ceramic tiles and stone.
Able to cut rapidly through porcelain, glass, ceramics, brick and stone
Perfect for kitchen and bathroom installations
Smooth surface finish
Drive arbor and drill not required
Maximum cutting depth of 30mm (1.3/16)
- RS Stock No. 7722952
- Mfr. Part No. 26150561JA
Each (In a Pack of 3)
$20.347
- RS Stock No. 0674131
- Mfr. Part No. 2608587430
Each
$222.71
Related links
- Sutton Tools Aluminium 6 mm Diameter Drill Bit, 1 Pieces
- Starrett Aluminium Drill Bit
- Sutton Tools High Speed Steel 6 mm Diameter Drill Bit, 1 Pieces
- Dremel Aluminium 3.2 mm Drill Bit, 1
- EXACT High Speed Steel 6 mm Drill Bit, Triangular
- RS PRO Tin Coated Steel 6 mm Drill Bit, Cylindrical
- Tivoly Carbide Tip 6 mm Drill Bit Cylindrical
- Bosch Diamond Coated 6 mm Drill Bit Cylindrical, 1












