Sutton Tools Tungsten Carbide Tipped 6mm Pilot Drill
- RS Stock No.:
- 232-4186
- Mfr. Part No.:
- H1080060
- Brand:
- Sutton Tools
Stocked by manufacturer – available for delivery 22/07/2024
Price (ex. GST) Each
$27.41
(exc. GST)
$30.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $27.41 |
- RS Stock No.:
- 232-4186
- Mfr. Part No.:
- H1080060
- Brand:
- Sutton Tools
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Sutton tools H1080060 is the accessories for the holesaw. The length of this short pilot drill is the 50 mm and its diameter is 6 mm.
Can be used in both hand and stationary drilling machines
Anti shear arbor system
Self centering pilot drill secured tightly with grub screw
Anti shear arbor system
Self centering pilot drill secured tightly with grub screw
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Pilot Drill |
Diameter | 6mm |
Arbor Included | No |
Material | Tungsten Carbide Tipped |
Cut Depth | 2 → 4mm |
Bimetal | No |
Number of Pieces | 1 |
Shank Diameter | 10 mm |
Type | Pilot Drill |
Related links
- Sutton Tools HSS 6mm Pilot Drill
- Sutton Tools Tungsten Carbide Tipped 25mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 28mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 22mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 75mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 19mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 40mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 35mm Hole Saw