Visaton WL 13 N White Cabinet Speaker, 90 Hz 20 kHz

Get a bulk buy discount

Add 10 more to save $17.00

View bulk pricing options

Subtotal (1 unit)*

$97.17

(exc. GST)

$106.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$97.17-
10 - 24$95.47$17.00
25 +$93.01$104.00

*price indicative

RS Stock No.:
690-3706
Distrelec Article No.:
301-97-348
Mfr. Part No.:
WL 13 N 100 V
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Cabinet Speaker

Sound Level

96dB

Mount Type

Wall

Colour

White

Number of Speaker Drivers

1

Cabinet Material

Wood

Standards/Approvals

No

Width

280mm

Maximum Frequency Response

20kHz

Depth

65mm

Height

170mm

Weight

1.4kg

Shape

Rectangular

Minimum Frequency Response

90Hz

COO (Country of Origin):
CN

100V Wall Mounted Speakers


Wall-mounted 100V line speakers with a wooden cabinet and metal grille. Fitted with a high quality full range driver. Removable rear panel for easy fitting to the wall using two screws. Good music and speech reproduction. Connection to 100V network and level trimming by means of spring terminal. Wall mounted speaker stock no 690-3700 is fitted with a volume control.,Typical applications include public areas, schools, hotels, surgeries for announcements and background audio

  • RS Stock No. 6903700
  • Mfr. Part No. WL 13 NR 100 V
Each
$171.70
  • RS Stock No. 0526951
  • Mfr. Part No. 2247
Each
$18.35
  • RS Stock No. 0526952
  • Mfr. Part No. 2249
Each
$18.35
  • RS Stock No. 0526950
  • Mfr. Part No. 2246
Each
$28.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy