Visaton WL 13 NR White Cabinet Speaker, 90 Hz 20 kHz
- RS Stock No.:
- 690-3700
- Mfr. Part No.:
- WL 13 NR 100 V
- Brand:
- Visaton
Subtotal (1 unit)*
$171.70
(exc. GST)
$188.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.70 |
*price indicative
- RS Stock No.:
- 690-3700
- Mfr. Part No.:
- WL 13 NR 100 V
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Cabinet Speaker | |
| Sound Level | 96dB | |
| Mount Type | Wall | |
| Colour | White | |
| Number of Speaker Drivers | 1 | |
| Cabinet Material | Wood | |
| Width | 280mm | |
| Standards/Approvals | No | |
| Weight | 1.4kg | |
| Maximum Frequency Response | 20kHz | |
| Height | 170mm | |
| Depth | 65mm | |
| Shape | Rectangular | |
| Minimum Frequency Response | 90Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Cabinet Speaker | ||
Sound Level 96dB | ||
Mount Type Wall | ||
Colour White | ||
Number of Speaker Drivers 1 | ||
Cabinet Material Wood | ||
Width 280mm | ||
Standards/Approvals No | ||
Weight 1.4kg | ||
Maximum Frequency Response 20kHz | ||
Height 170mm | ||
Depth 65mm | ||
Shape Rectangular | ||
Minimum Frequency Response 90Hz | ||
- COO (Country of Origin):
- CN
100V Wall Mounted Speakers
Wall-mounted 100V line speakers with a wooden cabinet and metal grille. Fitted with a high quality full range driver. Removable rear panel for easy fitting to the wall using two screws. Good music and speech reproduction. Connection to 100V network and level trimming by means of spring terminal. Wall mounted speaker stock no 690-3700 is fitted with a volume control.,Typical applications include public areas, schools, hotels, surgeries for announcements and background audio
- RS Stock No. 6903706
- Mfr. Part No. WL 13 N 100 V
Each
$97.17
- RS Stock No. 7560142
- Mfr. Part No. FX 16 WP, 4 ohm
1 Pair
$350.12
- RS Stock No. 4539007
- Mfr. Part No. WB 13 100 V/8 OHM (WHITE)
Each
$268.84
Related links
- Visaton WL 13 N White Cabinet Speaker, 90 Hz 20 kHz
- Visaton WB 13 White Cabinet Speaker 95 Hz 20 kHz
- Visaton WB 10 White Cabinet Speaker 100 Hz 20 kHz
- Visaton WB 13 Black Cabinet Speaker 95 Hz 20 kHz
- Visaton WB 10 Black Cabinet Speaker 100 Hz 20 kHz
- Visaton 129 mm dia 4 Ω, 65 Hz 20 kHz
- Visaton DL 8 3W White Speaker 90 Hz
- Visaton 8W Black Horn Speaker 90 Hz











