Visaton WB 13 White Cabinet Speaker, 8 Ω, 95 Hz 20 kHz

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$268.84

(exc. GST)

$295.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$268.84-
10 - 24$264.151%
25 +$257.314%

*price indicative

RS Stock No.:
453-9007
Mfr. Part No.:
WB 13 100 V/8 OHM (WHITE)
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Cabinet Speaker

Sound Level

91dB

Impedance

8Ω

Colour

White

Mount Type

Wall

Cabinet Material

Plastic

Number of Speaker Drivers

2

Depth

140mm

Height

240mm

Maximum Frequency Response

20kHz

Width

180mm

Standards/Approvals

No

Weight

2.4kg

Minimum Frequency Response

95Hz

Shape

Rectangular

COO (Country of Origin):
CN

Music Quality Wall Mount Speakers


2-way wall mounted speakers in sturdy black or white plastic housings, well suited to voice and music reproduction. Five 100V-line power tappings or 8Ω use are selectable by means of a rotary switch at the rear.

Swivel fixing bracket

Broad frequency response

Note

Power taps are 15W, 7.5W, 4W, 2W, 1W. (Could be worked in to existing text: Five 100V power tappings (15W, 7.5W, 4W, 2W, 1W) or 8Ω use are selectable by means of a rotary switch at the rear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy