Schneider Electric White Speaker, 8 Ω
- RS Stock No.:
- 276-2180
- Mfr. Part No.:
- NU3488
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$83.38
(exc. GST)
$91.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.38 |
*price indicative
- RS Stock No.:
- 276-2180
- Mfr. Part No.:
- NU3488
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Speaker | |
| Impedance | 8Ω | |
| Colour | White | |
| Diameter | 95mm | |
| Weight | 500g | |
| Standards/Approvals | REACH-Verordnung, EU-RoHS-Richtlinie | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Speaker | ||
Impedance 8Ω | ||
Colour White | ||
Diameter 95mm | ||
Weight 500g | ||
Standards/Approvals REACH-Verordnung, EU-RoHS-Richtlinie | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Loudspeaker mechanism is offering two 2.5 inch loudspeakers with an 8 Ohm impedance. With a sleek design and appropriate specifications, it is suitable for various audio applications where a compact and aesthetically pleasing loudspeaker is needed.
Mercury free
RoHS compliant
Related links
- Visaton DL 8 3W White Speaker 90 Hz
- Visaton DL 5 10W White Speaker 150 Hz
- Visaton DL 18/21 70W White Speaker 50 Hz
- Schneider Electric White, KNX
- Schneider Electric White Odace 2011
- Schneider Electric White Aluminium Cable Clip Clip-On
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric White D-Life
