Better World
Schneider Electric White Aluminium Bracket
- RS Stock No.:
- 219-8884
- Mfr. Part No.:
- KBC16ZC1
- Brand:
- Schneider Electric
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$13.372
(exc. GST)
$14.709
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $13.372 | $133.72 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8884
- Mfr. Part No.:
- KBC16ZC1
- Brand:
- Schneider Electric
Related links
- Schneider Electric White PVC Saddle Clamp, 25mm Max. Bundle
- Schneider Electric White PVC Saddle Clamp, 20mm Max. Bundle
- RS PRO White Aluminium Hook Clip
- Schneider Electric Steel Cable Clamp
- Schneider Electric Grey Polyamide Clip, 63mm Max. Bundle
- Schneider Electric Grey Polyamide Clip, 32mm Max. Bundle
- Schneider Electric Black Connection support
- Schneider Electric Grey Polyamide Clip, 20mm Max. Bundle