Visaton 100W Horn Speaker, 8 Ω 13000 Hz, 400 Hz

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$58.74

(exc. GST)

$64.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$58.74-
10 +$54.048%

*price indicative

RS Stock No.:
526-898
Mfr. Part No.:
9023
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

89dB

Output Power

100W

Impedance

8Ω

Hazardous Area Certification

No

Diameter

25mm

Maximum Frequency Response

13000Hz

Weight

550g

Height

8mm

Standards/Approvals

RoHS

Minimum Frequency Response

400Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy