Visaton 100W Horn Speaker, 8 Ω 13000 Hz, 400 Hz
- RS Stock No.:
- 526-895
- Mfr. Part No.:
- 9021
- Brand:
- Visaton
Get a bulk buy discount
Add 10 more to save $47.10
View bulk pricing optionsSubtotal (1 unit)*
$58.96
(exc. GST)
$64.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $58.96 | - |
| 10 + | $54.25 | $47.10 |
*price indicative
- RS Stock No.:
- 526-895
- Mfr. Part No.:
- 9021
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 89dB | |
| Output Power | 100W | |
| Impedance | 8Ω | |
| Hazardous Area Certification | No | |
| Diameter | 25mm | |
| Weight | 550g | |
| Height | 8mm | |
| Maximum Frequency Response | 13000Hz | |
| Standards/Approvals | RoHS | |
| Minimum Frequency Response | 400Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 89dB | ||
Output Power 100W | ||
Impedance 8Ω | ||
Hazardous Area Certification No | ||
Diameter 25mm | ||
Weight 550g | ||
Height 8mm | ||
Maximum Frequency Response 13000Hz | ||
Standards/Approvals RoHS | ||
Minimum Frequency Response 400Hz | ||
- COO (Country of Origin):
- CN
