Visaton 40W Horn Speaker, 8 Ω 18000 Hz, 150 Hz, IP44

Subtotal (1 unit)*

$207.12

(exc. GST)

$227.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.12

*price indicative

RS Stock No.:
526-865
Mfr. Part No.:
50331
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Impedance

8Ω

Output Power

40W

Hazardous Area Certification

No

IP Rating

IP44

Housing Material

Acrylonitrile Styrene Acrylate

Diameter

130mm

Weight

1.65kg

Maximum Frequency Response

18000Hz

Standards/Approvals

RoHS

Minimum Frequency Response

150Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy