Visaton 20W Horn Speaker, 4 Ω 5000 Hz, 400 Hz, IP4X

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$42.74

(exc. GST)

$47.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$42.74-
10 +$39.337%

*price indicative

RS Stock No.:
526-835
Distrelec Article No.:
301-33-957
Mfr. Part No.:
4477
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

88dB

Impedance

4Ω

Output Power

20W

IP Rating

IP4X

Hazardous Area Certification

No

Housing Material

Plastic

Standards/Approvals

RoHS

Maximum Frequency Response

5000Hz

Weight

160g

Minimum Frequency Response

400Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy