Amphenol Industrial AP-4-12 Straight Cable Loudspeaker Connector, 4 Way Male Black, 20A, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.46

(exc. GST)

$29.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$26.46
5 +$25.41

*price indicative

RS Stock No.:
261-7899
Mfr. Part No.:
AP-4-12
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Loudspeaker Connector

Number of Contacts

4

Orientation

Straight

Current

20A

Contact Material

Brass

Mount Type

Cable

Connector Gender

Male

Housing Material

Modified Polyphenylene Ether Resin

Colour

Black

Termination Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Contact Gender

Male

Standards/Approvals

RoHS, UL94V-0

Series

AP

COO (Country of Origin):
CN
The Amphenol Audio AP series thermoplastic shell loudspeaker cable connectors have set the standard in high performance speaker connectors. Apart from its durability and strength, it offers consistent superior power handling capabilities also.

Precision machined contacts

Cost effective

High current contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy