Amphenol Industrial EP312 Straight Cable Loudspeaker Connector, 3 Way Male Black, 20A, Solder
- RS Stock No.:
- 460-244
- Mfr. Part No.:
- EP312
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.44
(exc. GST)
$49.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $45.44 |
| 12 - 24 | $44.91 |
| 25 - 49 | $43.36 |
| 50 + | $41.64 |
*price indicative
- RS Stock No.:
- 460-244
- Mfr. Part No.:
- EP312
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Loudspeaker Connector | |
| Number of Contacts | 3 | |
| Current | 20A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Zinc | |
| Colour | Black | |
| Voltage | 50V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | EP | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Loudspeaker Connector | ||
Number of Contacts 3 | ||
Current 20A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Zinc | ||
Colour Black | ||
Voltage 50V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series EP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
EP Series
From RS Pro, A low-power version of the EP LNE connector. Professionally constructed, with zinc shells and integral strain relief sleeve, making it perfect for your application. Areas of use include audio, medical, industrial and communications environments. All models are highly reliable and excellent quality.
Features & Benefits
Zinc housing material;Current Rating: 20 A
Warning
Not Suitable for mains use or domestic applications above 50V
Related links
- Amphenol Industrial Straight Cable Loudspeaker Connector 20A, Solder
- Amphenol Industrial AP412 Straight Cable Loudspeaker Connector 20A, Solder
- Amphenol Industrial AP-4-12 Straight Cable Loudspeaker Connector 20A, Solder
- RS PRO Straight Cable Loudspeaker Connector 20A, Screw
- Amphenol Industrial AP411 Straight Cable Loudspeaker Connector 20A, Solder Cup
- Amphenol Industrial Straight Cable Loudspeaker Connector 20A, Solder
- Amphenol Industrial EP-5-12 Straight Cable Loudspeaker Connector 20A, Solder
- Amphenol Industrial AP421 Straight Panel Loudspeaker Connector 20A, Solder
