Recently searched

    Amphenol Industrial EP-5-12 Cable Mount Loudspeaker Connector Plug, 5 Way, 20A, Solder Termination

    Bulk discount available

    Subtotal (1 unit)**

    $29.48

    (exc. GST)

    $32.43

    (inc. GST)

    Add to Basket
    Select or type quantity
    16 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$29.48
    5 +$28.32

    **price indicative

    RS Stock No.:
    261-7928
    Mfr. Part No.:
    EP-5-12
    Brand:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Gender

    Male

    Number of Contacts

    5

    Body Orientation

    Straight

    Contact Material

    Brass

    Mounting Type

    Cable Mount

    Termination Method

    Solder

    Current Rating

    20A

    Related links