MECATRACTION C15-35-6CT Tubular Ring Terminal
- RS Stock No.:
- 200-7027
- Mfr. Part No.:
- C15-35-6CT
- Brand:
- MECATRACTION
Bulk discount available
Subtotal (1 box of 15 units)*
$44.805
(exc. GST)
$49.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 15 - 60 | $2.987 | $44.81 |
| 75 + | $2.69 | $40.35 |
*price indicative
- RS Stock No.:
- 200-7027
- Mfr. Part No.:
- C15-35-6CT
- Brand:
- MECATRACTION
Technical data sheets
Legislation and Compliance
Product Details
C15-35-6CT
The Mecatraction copper tubular lug for 35mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Bell entry from 10 mm²
Related links
- MECATRACTION C15-10-8CT Tubular Ring Terminal
- MECATRACTION M8 Stud Size to 35mm² Wire Size
- MECATRACTION 12mm Stud Size to 35mm² Wire Size
- MECATRACTION M12 Stud Size to 25mm² Wire Size
- MECATRACTION M5 Stud Size to 16mm² Wire Size
- MECATRACTION M5 Stud Size to 10mm² Wire Size
- MECATRACTION M10 Stud Size to 25mm² Wire Size
- MECATRACTION M4 Stud Size to 10mm² Wire Size
