Neutrik NL4MPXX Straight Panel Loudspeaker Connector, 4 Way Male, 40A, Solder
- RS Stock No.:
- 464-690
- Distrelec Article No.:
- 302-38-313
- Mfr. Part No.:
- NL4MPXX
- Brand:
- Neutrik
Get a bulk buy discount
Add 25 more to save $1.75
View bulk pricing optionsSubtotal (1 unit)*
$8.46
(exc. GST)
$9.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 129 unit(s) ready to ship
- Plus 2,471 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $8.46 | - |
| 25 - 124 | $8.39 | $1.75 |
| 125 + | $7.53 | $116.25 |
*price indicative
- RS Stock No.:
- 464-690
- Distrelec Article No.:
- 302-38-313
- Mfr. Part No.:
- NL4MPXX
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Loudspeaker Connector | |
| Number of Contacts | 4 | |
| Current | 40A | |
| Orientation | Straight | |
| Contact Material | Bronze | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Housing Material | Nylon | |
| Contact Plating | Silver | |
| Termination Type | Solder | |
| Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | SpeakON | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Loudspeaker Connector | ||
Number of Contacts 4 | ||
Current 40A | ||
Orientation Straight | ||
Contact Material Bronze | ||
Mount Type Panel | ||
Connector Gender Male | ||
Housing Material Nylon | ||
Contact Plating Silver | ||
Termination Type Solder | ||
Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series SpeakON | ||
- COO (Country of Origin):
- LI
Neutrik speakON Lockable Loudspeaker Chassis Sockets
Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.
The speakOn series of loudspeaker chassis connectors offers a twist lock latching system which is accurate and secure. Also featuring an airtight design and precise keyway for secure mating. Making contact only when fully locked these loudspeaker connectors have been optimised for loudspeaker/amplifier plugs and interconnections. All contacts are "touch proof" to meet the test safety requirements of IEC65/IEC348.
Features and Benefits:
• D or G panel cut-outs for easy mounting
• Selection of cable wiring and mounting possibilities
• Reinforced glass materials
• Accurate twist lock latching system
• Air tight design
• Countersunk thru holes for screw mounting
Standard version: Up to 30 A rms
Ultra high current version: Up to 50 A audio current
How do I wire speaker connectors?
This varies with each connector, however for the speakOn series of chassis sockets the terminations are solderless, with easy assembly, making the connectors field serviceable.
Fast and reliable accepting push-on terminations (e.g 534-733)
Note
In 2021 the part number changes from NL4MP to NL4MPXX
Related links
- Neutrik RSNL8MPRXX Straight Panel Loudspeaker Connector 40A
- Neutrik RSNLT8MX-BAG Straight Cable Loudspeaker Connector 40A, Solder
- Neutrik RSNL4MP-ST Straight Panel Loudspeaker Connector 30A, Screw
- RS PRO Straight Panel Loudspeaker Connector 1A
- Amphenol Industrial SP-4-MC Straight Panel Loudspeaker Connector 30A, Solder
- Amphenol Industrial Straight Panel Loudspeaker Connector 30A, Solder
- RS PRO Straight Panel Loudspeaker Connector 20A, Push-in
- RS PRO Straight Panel Loudspeaker Connector 20A, Solder
