Neutrik NL4FX Straight Cable Loudspeaker Connector, 4 Way Male Dark Grey, 40A, Screw
- RS Stock No.:
- 464-684
- Mfr. Part No.:
- NL4FX
- Brand:
- Neutrik
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$17.06
(exc. GST)
$18.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $17.06 | - |
| 25 - 124 | $16.84 | 1% |
| 125 + | $15.17 | 11% |
*price indicative
- RS Stock No.:
- 464-684
- Mfr. Part No.:
- NL4FX
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Loudspeaker Connector | |
| Number of Contacts | 4 | |
| Orientation | Straight | |
| Current | 40A | |
| Contact Material | Brass | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Housing Material | PBT | |
| Contact Plating | Silver | |
| Colour | Dark Grey | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Voltage | 250V | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Series | SpeakON | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Loudspeaker Connector | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Current 40A | ||
Contact Material Brass | ||
Connector Gender Male | ||
Mount Type Cable | ||
Housing Material PBT | ||
Contact Plating Silver | ||
Colour Dark Grey | ||
Termination Type Screw | ||
Minimum Operating Temperature -30°C | ||
Voltage 250V | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Series SpeakON | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LI
Alternative product: 284-3472
Neutrik speakON Lockable Loudspeaker Cable Plugs
Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.
The speakOn series of loudspeaker connectors offers an extremely precise locking system with "quick lock" technology. With three easy assembly parts and improved grip, setting up broadcasting, audio, concert or telecommunication equipment couldn't be easier. With chuck type strain relief you can be reassured that cable life is extended whilst safety requirements are also met.
Features and Benefits:
• 2, 4 and 8-pole connectors available
• "Quick Lock" system
• Robust and reliable speaker connectors
• Quick and easy to assemble
• Optimised design
• Improved screw-type termination
• 1.5 - 4 mm² wire size (AWG 12)
How do I wire speaker connectors?
This varies with each connector, however for the speakOn series a pozidrive #1 can be used. Theses connectors feature improved screw contacts and progressive clamping, this means the wires are pushed forward acting as a locking device to protect them further.
Related links
- RS PRO Straight Cable Loudspeaker Connector 20A, Screw
- Re-An Products Straight Cable Loudspeaker Connector 30A
- Amphenol Industrial AP412 Straight Cable Loudspeaker Connector 20A, Solder
- Re-An Products RCLS4F-G-000-1 Straight Cable Loudspeaker Connector 30A
- Amphenol Industrial AP-4-12 Straight Cable Loudspeaker Connector 20A, Solder
- Amphenol Industrial Straight Cable Loudspeaker Connector 20A, Solder
- Neutrik RSNLT8MX-BAG Straight Cable Loudspeaker Connector 40A, Solder
- Amphenol Industrial SP-4-F Straight Cable Loudspeaker Connector Orange Violet Yellow,
