Re-An Products RCLS4F-G-000-1 Straight Cable Loudspeaker Connector, 4 Way Male, 30A
- RS Stock No.:
- 251-9095
- Mfr. Part No.:
- RCLS4F-G-000-1
- Brand:
- Re-An Products
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $74.20
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$788.50
(exc. GST)
$867.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $7.885 | $788.50 | - |
| 200 - 400 | $7.514 | $751.40 | $74.20 |
| 500 - 900 | $7.329 | $732.90 | $278.00 |
| 1000 + | $7.19 | $719.00 | $695.00 |
*price indicative
- RS Stock No.:
- 251-9095
- Mfr. Part No.:
- RCLS4F-G-000-1
- Brand:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Product Type | Loudspeaker Connector | |
| Number of Contacts | 4 | |
| Orientation | Straight | |
| Current | 30A | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -30°C | |
| Voltage | 250V | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | RLS4 | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type Loudspeaker Connector | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Current 30A | ||
Connector Gender Male | ||
Mount Type Cable | ||
Minimum Operating Temperature -30°C | ||
Voltage 250V | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series RLS4 | ||
- COO (Country of Origin):
- CN
The Neutrik 4 pole loudspeaker cable connector with latch lock, chuck type strain relief, REAN plastic package.
Contact Rated current continuous 30 A rms
Contact resistance ≤ 5 mΩ
Quick Lock device
Related links
- Re-An Products Straight Cable Loudspeaker Connector 30A
- Neutrik NL4MMX Straight Loudspeaker Connector 30A
- Amphenol Industrial SP-4-MC Straight Panel Loudspeaker Connector 30A, Solder
- Amphenol Industrial Straight Panel Loudspeaker Connector 30A, Solder
- RS PRO Straight Cable Loudspeaker Connector 20A, Screw
- Neutrik NL4FX Straight Cable Loudspeaker Connector 40A, Screw
- Amphenol Industrial AP412 Straight Cable Loudspeaker Connector 20A, Solder
- Amphenol Industrial AP-4-12 Straight Cable Loudspeaker Connector 20A, Solder
