Facom Open End Spanner Height Safe Metric, 270mm Overall

Subtotal (1 unit)*

$69.14

(exc. GST)

$76.05

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$69.14

*price indicative

RS Stock No.:
910-2950
Mfr. Part No.:
44.24X27SLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

24 → 27 mm²

Unit of Measure

Metric

Sub Type

SLS-Wrench

Product Type

Open End Spanner

VDE/1000V Approved

No

Material

Chrome Vandium Steel

Overall Length

270mm

Finish

Satin Chrome

Height Safe

Yes

Opening Angle

15°

Non-Sparking

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW

Facom SLS Height Safe Open Ended Spanners


Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom 44 double end spanners have a different size at each end. Having 2 in 1 helps you reduce the number of tools you need and the weight of your kit. They offer power and precision with a guaranteed high performance of 30% over ISO1711-1. The slim profile and streamlined head match the comfort designed grip to give you better access in tighter areas.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls

• The crimped "rotating" cable solution maintains user ergonomics

• The open ends are slimmer than a standard combination wrench for better thickness accessibility

• Examples: brake callipers, hydraulic hose lock nuts

• Tight tolerances mean a tight fit on fasteners

• 30° increments by flipping the wrench

• Heads hinged at 15°

• Metric sizes: 3.2 to 42 mm

• Satin chrome finish

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy