Recently searched

    Wera Joker Series Combination Ratchet Spanner, 9/16in, Imperial, Double Ended, 188 mm Overall

    Subtotal (1 unit)**

    $64.08

    (exc. GST)

    $70.49

    (inc. GST)

    Add to Basket
    Select or type quantity
    16 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$64.08

    **price indicative

    RS Stock No.:
    788-7081
    Mfr. Part No.:
    05073284001
    Brand:
    Wera
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wera

    Spanner Type

    Combination Ratchet Spanner

    Imperial Size

    9/16in

    Ratcheting

    Yes

    Material

    Chrome Alloy Steel

    Finish

    Nickel Chrome Plated

    Overall Length

    188 mm

    Double Ended

    Yes

    Series

    Joker

    Imperial or Metric

    Imperial

    Related links