Gedore Open End Spanner Metric, 280mm Overall
- RS Stock No.:
- 772-3353
- Mfr. Part No.:
- 6 25x28
- Brand:
- Gedore
Subtotal (1 unit)*
$46.86
(exc. GST)
$51.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.86 |
*price indicative
- RS Stock No.:
- 772-3353
- Mfr. Part No.:
- 6 25x28
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Size | 11 in | |
| Product Type | Open End Spanner | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Head Type | Open Ended Insert | |
| Material | Vanadium Steel | |
| Overall Length | 280mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 3318, DIN 3110, ISO 10102, ISO 1085 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Size 11 in | ||
Product Type Open End Spanner | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Head Type Open Ended Insert | ||
Material Vanadium Steel | ||
Overall Length 280mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 3318, DIN 3110, ISO 10102, ISO 1085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Open-Ended Spanner, 378g Weight, Oval Shaft Shape - 6 Series - 6 25x28
For a tight grip when loosening or fastening a bolt, opt for this open-ended spanner from GEDORE. Its jaws are precision-ground to fit the exact nominal sizes for maximum surface contact. The tool is sized 25mm at one end and 28mm at the other, giving you two different options in the palm of your hand. As it's made from tough vanadium steel, the spanner stands up to impact and abrasion when taking on challenging tasks.
Features & Benefits
• Overall length of 280mm gives plenty of reach
• Chrome finish offers resistance to corrosion
Applications
• Vehicle maintenance
• Military equipment
• Storage facilities
• Furniture assembly
Is this spanner marked with its sizes?
Yes, each end is stamped with the metric size, so you can identify the end you need at a glance.
Related links
- Gedore Open End Spanner Metric, 280 mm Overall
- SAM Open End Spanner Metric, 280 mm Overall
- Facom Single Ended Open Spanner Metric, 280 mm Overall
- Bahco Double Ended Open Spanner Metric, 280 mm Overall
- SAM Single Ended Open Spanner Metric, 280 mm Overall
- Gedore Open End Spanner Metric, 222 mm Overall
- Gedore Open End Spanner Metric, 188 mm Overall
- Gedore Open End Spanner Metric, 302 mm Overall
