Gedore Combination Spanner 6 mm, 100mm Overall

Subtotal (1 unit)*

$25.21

(exc. GST)

$27.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.21

*price indicative

RS Stock No.:
772-3185
Mfr. Part No.:
1 B 6
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Combination Spanner

Unit of Measure

Metric

Size

6 mm

Material

Vanadium Steel

Overall Length

100mm

Finish

Chrome

Offset Angle

10°

Non-Sparking

No

Standards/Approvals

ISO 7738, DIN 3113 Form B, ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Combination Spanner, 6mm Size, Vanadium Steel Material - 1 B Series - 1 B 6


Tighten your hold on stubborn fasteners with this combination spanner from GEDORE. The ring end's 10° offset helps you get a grip on recessed or hard-to-reach components. This design also supports the even transmission of force to prevent damage to nuts or bolts. Thanks to an overall length of 100mm, this tool reaches into tight places without a fuss. For improved safety, the tool deforms under stress rather than breaking or splintering.

Features & Benefits


• Robust vanadium steel construction ensures it stands up to wear and impact

• Size stamp for easy identification and organisation

Applications


• Vehicle manufacturing and repairs

• Construction sites

• DIY jobs

• Industrial maintenance

How do I store this combination spanner?


Storing the tool is a no-brainer. Just pop it in your toolbox or hang it on your workshop's wall rack.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy