Bahco Combination Spanner Satin Chrome, 215mm Overall 27 mm

Subtotal (1 unit)*

$173.83

(exc. GST)

$191.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.83

*price indicative

RS Stock No.:
187-7002
Mfr. Part No.:
SS002-27
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Size

27 mm

Product Type

Combination Spanner

Unit of Measure

Metric

VDE/1000V Approved

No

Head Type

Offset

Material

Stainless Steel

Overall Length

215mm

Finish

Satin Chrome

Height Safe

No

Offset Angle

15°

Standards/Approvals

ISO 691

COO (Country of Origin):
CN
AISI 420 stainless steel body

Magnetic

Ring end angle 15° for knuckle clearance or better grip

High strength and hardness

Can be Autoclave Sterilized at 121°C

Tools with great strength and hardness

Excellent corrosion resistance

Comfort magnetic combination wrenches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy