Gedore Combination Spanner 27 mm, 310mm Overall
- RS Stock No.:
- 608-614
- Mfr. Part No.:
- 6091100
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$55.04
(exc. GST)
$60.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.04 |
*price indicative
- RS Stock No.:
- 608-614
- Mfr. Part No.:
- 6091100
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 27 mm | |
| Material | 31Crv3 | |
| Head Type | Ring | |
| Overall Length | 310mm | |
| Finish | Chrome Matt | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 Form A, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 27 mm | ||
Material 31Crv3 | ||
Head Type Ring | ||
Overall Length 310mm | ||
Finish Chrome Matt | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 Form A, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner with a uniform size at each end is designed to deliver precision and efficiency in various mechanical tasks. Crafted from high-quality chrome-vanadium steel, this tool is engineered to meet rigorous industrial standards. Its carefully forged and professionally machined construction ensures a lightweight yet robust design, making it Ideal for prolonged use. The 15° offset ring facilitates superior torque application, while the ergonomic hollow shaft provides a secure grip. With its glare-free matt chrome finish, this spanner not only performs exceptionally well but also boasts an aesthetic appeal, perfectly suiting the demands of both amateur and professional mechanics alike.
Crafted from Durable chrome vanadium steel for longevity and resilience
Sleek design with slim jaw and walls reduces overall weight, enhancing ease of use
Precision ground jaws guarantee optimal contact for effective torque transfer
Hollow shaft construction provides a secure grip, blending ergonomic comfort with functionality
Matt chrome finish reduces glare, ensuring improved visibility during use
Designed for versatile applications, making it suitable for a range of mechanical tasks
Manufactured to TOP grade industrial quality standards, assuring reliability under continuous use
Related links
- Bahco Combination Spanner 27 mm, 310 mm Overall
- Expert by Facom Combination Spanner 27 mm, 310 mm Overall
- Teng Tools Combination Spanner Satin, 310 mm Overall 27 mm
- Gedore Combination Spanner 27 mm, 352 mm Overall
- Gedore Combination Spanner, 310 mm Overall
- Ega-Master Combination Spanner 27 mm, 280 mm Overall
- Wera Combination Spanner 27 mm, 300 mm Overall
- Teng Tools Combination Spanner 27 mm, 359 mm Overall
