- RS Stock No.:
- 495-3863
- Brand:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 495-3863
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Ring Spanner
RS Pro Ring Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.
Features and Benefits
Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
Metric sizes
Metric sizes
Specifications
Attribute | Value |
---|---|
Overall Length | 180.3 mm |
Double Ended | Yes |
Material | Chrome Vanadium Steel |
Offset | Yes |
Finish | Chrome |
Size | 10 x 11 mm |