Bahco Ratchet Spanner 9 mm, 150mm Overall
- RS Stock No.:
- 876-6414
- Mfr. Part No.:
- 1RM-9
- Brand:
- Bahco
Subtotal (1 unit)*
$82.14
(exc. GST)
$90.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.14 |
*price indicative
- RS Stock No.:
- 876-6414
- Mfr. Part No.:
- 1RM-9
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 9 mm | |
| Product Type | Ratchet Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Overall Length | 150mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 9 mm | ||
Product Type Ratchet Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Steel | ||
Overall Length 150mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RM Series Ratchet Spanner, 9mm Metric size, 150mm Overall Length - 1RM-9
This ratchet spanner is a versatile tool designed for efficiency in various mechanical applications. With an overall length of 150mm and a 9mm metric size, it combines functionality with a compact design. The offset design enables access in tight spaces, enhancing usability during intricate tasks.
Features & Benefits
• Ratcheting mechanism allows for continuous operation without repositioning
• Constructed from alloy steel for strength and durability
• Chrome finish provides corrosion resistance and easy cleaning
• Double-ended design offers two sizes in one tool
• Offset head design aids access to hard-to-reach fasteners
Applications
• Used for fastening and loosening nuts and bolts in tight spaces
• Ideal for professionals in the automotive and mechanical industries
• Utilised in assembly lines for repetitive tasks requiring precision
• Functions well in electrical installations where space is limited
• For routine maintenance and servicing in machinery
What are the advantages of the ratcheting mechanism in this tool?
The ratcheting mechanism allows for quick and efficient tightening or loosening of fasteners without the need to remove and reposition the tool, ultimately saving time during tasks.
How does the chrome finish benefit this spanner?
The chrome finish not only improves aesthetics but also acts as a protective layer against rust and corrosion, ensuring the longevity of the tool even in challenging environments.
Why is the offset design significant in this spanner?
The offset design permits better access to fasteners located in tight or awkward spaces, which is essential for achieving a secure grip and effective torque application in confined areas.
Related links
- Bahco Ratchet Spanner 9/16 in, 190 mm Overall
- Bahco Ratchet Wrench 9 mm Jaw Capacity
- Teng Tools Combination Spanner 9 mm, 150 mm Overall
- Bahco Reversible Ratchet Spanner Head 9 mm
- Bahco Ratchet Spanner 32 mm, 425 mm Overall
- Bahco Ratchet Spanner 10 mm, 159 mm Overall
- Bahco Ratchet Spanner 30 mm, 393 mm Overall
- Bahco Ratchet Spanner 14 mm, 191 mm Overall
