SAM Combination Spanner 11 mm, 100mm Overall
- RS Stock No.:
- 270-9924
- Mfr. Part No.:
- 50-S11
- Brand:
- SAM
Subtotal (1 unit)*
$25.23
(exc. GST)
$27.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $25.23 |
*price indicative
- RS Stock No.:
- 270-9924
- Mfr. Part No.:
- 50-S11
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 11 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Head Type | Combination | |
| Overall Length | 100mm | |
| Finish | Bright Polished | |
| Standards/Approvals | ISO 691, ISO 1711-1, NF ISO 7738, NF ISO 691, DIN ISO 1711-1, ISO 3318, NF ISO 1711-1, DIN ISO 691, NF ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 11 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Head Type Combination | ||
Overall Length 100mm | ||
Finish Bright Polished | ||
Standards/Approvals ISO 691, ISO 1711-1, NF ISO 7738, NF ISO 691, DIN ISO 1711-1, ISO 3318, NF ISO 1711-1, DIN ISO 691, NF ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Combination wrench is forged chrome vanadium steel. The combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15 degree angle ensures easy op
Smooth finish for a comfortable grip
Bright polished chrome-plate finish
Flank-drive head with surface drive
Related links
- SAM Combination Spanner 11/16 in, 225 mm Overall
- SAM Combination Ratchet Spanner 11 mm, 165.3 mm Overall
- SAM Combination Spanner Polished Surface, 164 mm Overall 7/16 in
- Expert by Facom Combination Spanner 11 mm, 150 mm Overall
- Bahco Combination Spanner 11 mm, 153 mm Overall
- Bahco Combination Spanner 11 mm, 135 mm Overall
- BETA Combination Spanner 11 mm, 148 mm Overall
- Teng Tools Combination Spanner 11 mm, 165 mm Overall
