SAM Combination Ratchet Spanner 11 mm, 165.3mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-3364
Mfr. Part No.:
50-R-11
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Combination Ratchet Spanner

Size

11 mm

Unit of Measure

Metric

Overall Length

165.3mm

Finish

Bright Polished

Offset Angle

15°

Standards/Approvals

NF ISO 691 NF ISO 1711-1 NF ISO 3318 NF ISO 7738 ISO 691 ISO 3318 ISO 1711-1 DIN ISO 1711-1 ISO 7738 DIN ISO 691

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Combination ratchet wrenches with stop has bright polished finish. Equipped with the STOP system and making it possible to press perfectly on the nut and avoid any accidental nut movement when handling the spanner. Makes it easier to work more the

Spanner angled at 15 degree to allow you to pass your hand

Ergonomic spanner with smooth shape for hand comfort

Reversal of the rotation direction by lever integrated in the body of the spanner

SAM Surface Drive profile to protect the nuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy