SAM Ring Wrench, 844 mm Overall, 32 mm Jaw Capacity, Straight Handle

Subtotal (1 unit)*

$130.98

(exc. GST)

$144.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.98

*price indicative

RS Stock No.:
270-3192
Mfr. Part No.:
109-32
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench Set

Wrench Type

Ring Wrench

Jaw Capacity

32 mm

Overall Length

844mm

Handle Type

Straight

Finish

Satin

Material

Chrome Vanadium Steel

Standards/Approvals

NF ISO 1711-1, NF ISO 10104, NF ISO 691, DIN ISO 691, DIN ISO 1711-1, DIN 838

RoHS Status: Exempt

COO (Country of Origin):
TW
The Heavy use ring wrench is ideal for powerful tightening or loosening thanks to the high-strength flank drive head. The offset makes it easier to grip difficult to access nuts. It has possibility of adding an extension lockable with a stud to exert very

Forged chrome vanadium steel

12-flat flank-drive head

Satin finish.

Related links