STAHLWILLE Ring Wrench 1/4 in, 5/16 in, 205mm Overall
- RS Stock No.:
- 270-2094
- Mfr. Part No.:
- 41431620
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$113.54
(exc. GST)
$124.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.54 |
*price indicative
- RS Stock No.:
- 270-2094
- Mfr. Part No.:
- 41431620
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 1/4 in, 5/16 in | |
| Unit of Measure | Imperial | |
| Sub Type | Ring Spanner | |
| Product Type | Ring Wrench | |
| VDE/1000V Approved | No | |
| Material | Chrome Plated, Steel | |
| Overall Length | 205mm | |
| Finish | Round | |
| Offset Angle | 15° | |
| Standards/Approvals | SAE AS 954-E | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 1/4 in, 5/16 in | ||
Unit of Measure Imperial | ||
Sub Type Ring Spanner | ||
Product Type Ring Wrench | ||
VDE/1000V Approved No | ||
Material Chrome Plated, Steel | ||
Overall Length 205mm | ||
Finish Round | ||
Offset Angle 15° | ||
Standards/Approvals SAE AS 954-E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Ring Spanner, 205mm Overall Length, Chrome Plated - 41431620
This ring spanner is a precision hand tool designed for securing and turning imperial fasteners in industrial settings. It features a round finish and a slight angled head to access confined spaces, making it suitable for routine assembly and maintenance in automation, electronics, electrical and mechanical workshops.
Features and Benefits:
• 15° offset for improved access to recessed fasteners
• Chrome-plated steel construction for corrosion resistance
• Compatible with 1/4 in fasteners to reduce slip risk
• Fits 5/16 in sizes for versatile imperial use
• Conforms to SAE AS 954-E for standardised performance
• 205mm overall length for extended reach in assemblies
• Chrome-plated steel construction for corrosion resistance
• Compatible with 1/4 in fasteners to reduce slip risk
• Fits 5/16 in sizes for versatile imperial use
• Conforms to SAE AS 954-E for standardised performance
• 205mm overall length for extended reach in assemblies
Applications
• Suitable for tightening panel fasteners in control cabinets
• Ideal for mechanical maintenance on production lines
• Used with electrical enclosures requiring Compact tool access
• Can be used for servicing automation equipment linkages
• Used for adjustments on electronic test rigs and fixtures
• Ideal for mechanical maintenance on production lines
• Used with electrical enclosures requiring Compact tool access
• Can be used for servicing automation equipment linkages
• Used for adjustments on electronic test rigs and fixtures
What material is the tool MADE from and why does it matter?
It is constructed from steel with a chrome plating which provides mechanical strength and surface protection against corrosion in workshop environments.
How does the angled head affect task performance?
The 15° offset permits turning in tight or obstructed areas by altering the entry angle, reducing the need to reposition surrounding components.
What size range does the tool cover and how does that aid inventory?
It is manufactured to work with 1/4 in and 5/16 in imperial fasteners, allowing operators to carry fewer spanners for common imperial maintenance tasks.
Is this tool suitable for compliance-focused installations?
It meets the SAE AS 954-E specification, aligning with recognised industrial standards for ring spanners.
Related links
- STAHLWILLE Ring Wrench 1/4 in 107mm Overall
- Bahco Ring Wrench 1/4 to 11/16 in Jaw Capacity
- Bahco Ring Wrench, 165 mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/4 in 205 mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/4 in 109 mm Overall
- STAHLWILLE Ratchet Ring Spanner 1-1/8 in, 205mm Overall
- SAM Open End Wrench 1/4 in Comfort Grip Handle
- Bahco Ring Wrench, 255 mm Overall
