STAHLWILLE Combination Spanner Height Safe 46 x 46 mm, 500mm Overall
- RS Stock No.:
- 270-2042
- Mfr. Part No.:
- 40084646
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$393.94
(exc. GST)
$433.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.94 |
*price indicative
- RS Stock No.:
- 270-2042
- Mfr. Part No.:
- 40084646
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Spanner | |
| Size | 46 x 46 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Alloy Steel | |
| Head Type | Open Ended Insert | |
| Overall Length | 500mm | |
| Finish | Chrome | |
| Height Safe | Yes | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 form A/ISO 7738 form A | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Spanner | ||
Size 46 x 46 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Alloy Steel | ||
Head Type Open Ended Insert | ||
Overall Length 500mm | ||
Finish Chrome | ||
Height Safe Yes | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 form A/ISO 7738 form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Combination Spanner, 46x46mm Size, 500mm Overall Length - 40084646
This combination spanner is a long-reach hand tool designed for tightening and loosening fasteners in industrial settings. It combines an open-ended insert head with a boxed end profile, finished in chrome for corrosion resistance, and is suited to workshop and on-site tasks where reach and access are important.
Features and Benefits:
• 15° offset improves access to recessed fasteners
• Chrome alloy steel construction delivers high strength
• Height-safe design reduces risk when working near live equipment
• Conforms to DIN3113 form A and ISO7738 form A for dimensional fit
• Open-ended insert head permits quick engagement on nuts
• Chrome alloy steel construction delivers high strength
• Height-safe design reduces risk when working near live equipment
• Conforms to DIN3113 form A and ISO7738 form A for dimensional fit
• Open-ended insert head permits quick engagement on nuts
Applications
• Suitable for maintenance in automation assemblies
• Ideal for electronics enclosure panel work
• Used for electrical equipment installation and servicing
• Can be used for mechanical plant maintenance requiring long reach
• Ideal for electronics enclosure panel work
• Used for electrical equipment installation and servicing
• Can be used for mechanical plant maintenance requiring long reach
What material properties affect torque transmission?
The tool is manufactured from chrome alloy steel, which provides a combination of tensile strength and resistance to deformation under applied torque.
How does the head geometry assist confined-space work?
The open-ended insert head together with a 15° offset allows an angled approach to fasteners in narrow or obstructed locations.
Is the tool appropriate for professional workshop use?
Yes, it is finished in chrome for durability and follows established DIN and ISO form A standards for consistent engagement with corresponding fasteners.
What is the overall length and how does that influence application?
The tool measures 500mm overall, offering additional leverage and reach for tasks located at a distance from the operator.
Related links
- Bahco Combination Spanner Height Safe 46 mm, 500 mm Overall
- STAHLWILLE Combination Spanner Height Safe 1 in, 265mm Overall
- STAHLWILLE Combination Spanner Height Safe 1 in, 530 mm Overall
- STAHLWILLE Combination Spanner Height Safe 1 in, 300 mm Overall
- STAHLWILLE Combination Spanner Height Safe 1.25 in, 430 mm Overall
- STAHLWILLE Combination Spanner Height Safe 36 x 36 mm, 460 mm Overall
- BETA Combination Spanner 46 mm, 500 mm Overall
- STAHLWILLE Combination Ratchet Spanner Height Safe, 275 mm Overall 0.826 in
