Teng Tools Combination Ratchet Spanner Satin, 208mm Overall 16 mm
- RS Stock No.:
- 198-2134
- Mfr. Part No.:
- 600516R
- Brand:
- Teng Tools
Subtotal (1 unit)*
$87.98
(exc. GST)
$96.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.98 |
*price indicative
- RS Stock No.:
- 198-2134
- Mfr. Part No.:
- 600516R
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Size | 16 mm | |
| Product Type | Combination Ratchet Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 208mm | |
| Finish | Satin | |
| Offset Angle | 13° | |
| Height Safe | No | |
| Standards/Approvals | DIN 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Size 16 mm | ||
Product Type Combination Ratchet Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 208mm | ||
Finish Satin | ||
Offset Angle 13° | ||
Height Safe No | ||
Standards/Approvals DIN 3113A | ||
RoHS Status: Exempt
The Teng Tools metric ratcheting combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts. It is widely used for rapid tightening and loosening of fastenings.
Off set at 13° for easier use on flat surfaces
72 teeth ratchet spanners giving a 5° increment between clicks
Reversible ratchet mechanism with a flip reverse lever
Designed and manufactured to DIN3113A
Related links
- Teng Tools Combination Ratchet Spanner Satin, 123 mm Overall 16 mm
- Teng Tools Combination Ratchet Spanner Satin, 403 mm Overall 30 mm
- Teng Tools Combination Ratchet Spanner Satin, 115 mm Overall 14 mm
- Teng Tools Combination Ratchet Spanner Satin, 119 mm Overall 15 mm
- Teng Tools Combination Ratchet Spanner Satin, 110 mm Overall 13 mm
- Teng Tools Combination Ratchet Spanner Satin, 139 mm Overall 19 mm
- Teng Tools Combination Ratchet Spanner Satin, 140 mm Overall 8 mm
- Teng Tools Combination Ratchet Spanner Satin, 290 mm Overall 22 mm
