SAM Combination Spanner, 225mm Overall Satin Chrome
- RS Stock No.:
- 266-8285
- Mfr. Part No.:
- 53-17-L
- Brand:
- SAM
Subtotal (1 unit)*
$34.70
(exc. GST)
$38.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.70 |
*price indicative
- RS Stock No.:
- 266-8285
- Mfr. Part No.:
- 53-17-L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner | |
| Sub Type | Long Offset Combination Spanners | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 225mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, ISO 7738, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner | ||
Sub Type Long Offset Combination Spanners | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 225mm | ||
Finish Satin Chrome | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, ISO 7738, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM long offset combination wrenches that has flank drive head, that comes with 12 flat with surface drive profile with comfort, versatility.
Forged chrome vanadium steel material
Satin chrome plate finish
Related links
- SAM Ratchet Combination Spanner 20 mm Jaw Capacity, Comfortable Handle Handle
- Facom Combination Ratchet Spanner Satin Chrome, 160 mm Overall 14 mm
- Facom Combination Ratchet Spanner Satin Chrome, 155 mm Overall 1/2 in
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 225 mm Overall 17 mm
- SAM Combination Spanner 7 mm, 120 mm Overall
- SAM Combination Spanner 38 mm, 468 mm Overall
- SAM Combination Spanner 30 mm, 394 mm Overall
- SAM Combination Spanner 21 mm, 283 mm Overall
