Wera Wrench 12, 255mm Overall

Subtotal (1 unit)*

$106.86

(exc. GST)

$117.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.86

*price indicative

RS Stock No.:
266-5585
Mfr. Part No.:
05020078001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Size

12

Unit of Measure

Metric

Product Type

Wrench

Head Type

Ratchet

Material

Chrome Molybdenum Steel with A Nickel-Chromium Coated

Overall Length

255mm

Offset Angle

15°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

6001 Joker Switch Ratcheting combination wrenches, with switch lever, imperial, 1/2" x 171 mm


The Wera joker ratcheting combination wrenches with angled ratchet head and switch lever. The metal plate in the jaw provides for the holding function which reduces the risk of losing nuts and bolts. The integrated limit stop can prevent any slipping from the bolt head downwards and enables higher torque to be applied. The exchangeable metal plate in the jaw securely holds nuts and bolts with its extra hard teeth and reduces the risk of slipping. The double-hex geometry delivers a very positive connection with nuts or bolts and again provides for a lower risk of any slipping. The low return angle of only 30° at the jaw end avoids any time-consuming flipping of the wrench when fastening. The reversible ratchet mechanism at the ring end with its fine toothing (80 teeth) ensures great flexibility even in confined spaces. Audibly precise ratchet mechanism. Additionally, the robust two-piece locking element provides for an extreme stability.

Practical holding function thanks to the metal plate in the jaw

Limit stop prevents any slipping

Very fine toothing and robust locking element

Ratchet end angled by 15°

With take it easy tool finder color coding by size

Application:


Hexagonal nuts or bolts Design Ratcheting combination wrench, switch lever for convenient change of direction; ring end angled at 15° from the handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy