SAM Open End Spanner Metric, 100mm Overall
- RS Stock No.:
- 221-5164
- Mfr. Part No.:
- 35-10
- Brand:
- SAM
Subtotal (1 unit)*
$28.57
(exc. GST)
$31.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.57 |
*price indicative
- RS Stock No.:
- 221-5164
- Mfr. Part No.:
- 35-10
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Double Ended | |
| Product Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Size | 10 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Double Ended | ||
Product Type Open End Spanner | ||
Unit of Measure Metric | ||
Size 10 mm | ||
VDE/1000V Approved No | ||
Overall Length 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open-end wrench in mm for micromechanics conforms to standardsNF ISO 3318 NF ISO 691 has Two heads of equal opening, inclined respectively at 15 and 75 °.
Precision mechanics
Related links
- SAM Open End Wrench Metric, 100 mm Overall
- Facom Open End Spanner Metric, 100 mm Overall
- Gedore Open End Spanner Metric, 100 mm Overall
- SAM Open End Spanner Metric, 120 mm Overall
- RS PRO Open End Spanner Metric, 100 mm Overall
- SAM Open End Spanner Metric, 70 mm Overall
- SAM Open End Spanner Metric, 139.4 mm Overall
- SAM Open End Spanner Metric, 75 mm Overall
