Facom Ring Spanner 16 x 19.05 mm, 258mm Overall
- RS Stock No.:
- 236-2340
- Mfr. Part No.:
- 55A.5/8X3/4
- Brand:
- Facom
Subtotal (1 unit)*
$60.48
(exc. GST)
$66.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $60.48 |
*price indicative
- RS Stock No.:
- 236-2340
- Mfr. Part No.:
- 55A.5/8X3/4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Product Type | Ring Spanner | |
| Size | 16 x 19.05 mm | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 258mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Product Type Ring Spanner | ||
Size 16 x 19.05 mm | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 258mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the inch offset-ring wrench to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 5/8X3/4 inch and the overall length is the 258 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Satin chrome finish
Related links
- Facom Offset Ring Spanner 16 x 19.05 mm, 390.3 mm Overall
- Facom Ring Spanner 16 x 18 mm, 258 mm Overall
- Facom Ring Spanner 16 x 17 mm, 258 mm Overall
- Facom Ring Spanner 15.88 x 17.46 mm, 258 mm Overall
- Facom Ring Spanner 14.99 x 512.06 mm, 258 mm Overall
- Facom Ring Spanner 13 x 16 mm, 245 mm Overall
- Facom Ring Spanner 1/4 to 1-1/4, 360 mm Overall
- Facom Ring Spanner 22.35 x 23.88 mm, 120 mm Overall
