Facom Spanner 14 mm, 160mm Overall
- RS Stock No.:
- 236-0538
- Mfr. Part No.:
- 76.14SLS
- Brand:
- Facom
Subtotal (1 unit)*
$77.38
(exc. GST)
$85.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.38 |
*price indicative
- RS Stock No.:
- 236-0538
- Mfr. Part No.:
- 76.14SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 14 mm | |
| Product Type | Spanner | |
| Head Type | 12 Point Hexagonal | |
| Overall Length | 160mm | |
| Finish | Chrome | |
| Offset Angle | 30° | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 14 mm | ||
Product Type Spanner | ||
Head Type 12 Point Hexagonal | ||
Overall Length 160mm | ||
Finish Chrome | ||
Offset Angle 30° | ||
Number of Points 12 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 76.SLS series forged angled open socket wrench has 12 point short head for 30° increment and 6 point long reach head. It has satin chrome finish.
Open socket wrench for powerful tightening
Size 14 mm
Related links
- Bahco Ratchet Spanner 14 mm, 160 mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 160 mm Overall 14 mm
- Facom Spanner 14 mm, 180 mm Overall
- Facom Spanner 14 x 15 mm, 190 mm Overall
- Facom Combination Spanner 14 mm, 248.5 mm Overall
- Facom Ring Spanner 14 mm, 180 mm Overall VDE/1000V Approved
- Expert by Facom Combination Spanner 14 mm, 180 mm Overall
- Facom Spanner 6 x 12 mm, 160 mm Overall
